Cap Ceramic 6.8pF 500V P100 5% SMD 1111 T/R
Exxelia Group 501CHB-6R8-J-SLE technical specifications.
| Capacitance | 6.8pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.