The Exxelia Group 501CHB0R2ASL is a 500VDC multilayer ceramic capacitor with a capacitance of 0.2pF and a tolerance of 0.05pF. It features a dielectric with a temperature coefficient of +100±30ppm/C and a standard technology. The capacitor is packaged in a 1111 case and is designed for surface mount applications. It operates over a temperature range of -55 to 175 degrees Celsius and has a maximum height of 2.6mm.
Exxelia Group 501CHB0R2ASL technical specifications.
| Capacitance | 0.2pF |
| Voltage | 500VDC |
| Tolerance | 0.05pF |
| Dielectric | +100±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 501CHB0R2ASL to view detailed technical specifications.
No datasheet is available for this part.