This 500VDC ceramic capacitor has a capacitance of 10pF with a tolerance of 5%. It operates over a temperature range of -55°C to 175°C and is suitable for microwave applications. The capacitor is a multilayer ceramic type with a 1111 package style and surface mount termination. Its case style is ceramic chip with a maximum height of 2.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +100±30ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |