The Exxelia Group 501CHB200FCLE is a 2-terminal ceramic capacitor with a capacitance of 0.02uF. It operates at a maximum temperature of 125C and a minimum temperature of -55C. The capacitor measures 2.8mm in width and 2.8mm in length, with a height of 2.6mm. It is rated for a DC voltage of 500V.
Exxelia Group 501CHB200FCLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501CHB200FCLE to view detailed technical specifications.
No datasheet is available for this part.