The 501CHB200JSLE is a multilayer ceramic capacitor with a capacitance of 20pF and a voltage rating of 500VDC. It has a tolerance of 5% and a dielectric constant of +100±30ppm/C. The capacitor is constructed in a flat style with a ceramic chip case and a pad termination style. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +100±30ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |