Cap Ceramic 22pF 500V P100 5% Pad SMD 1111 125°C Low ESR Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | P100 |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Self-Resonant Frequencies|Ultra High-Q |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |