The 501CHB270JSLE is a 2.8x2.8x2.6mm ceramic capacitor with a capacitance of 27nF and a DC rated voltage of 500V. It operates within a temperature range of -55°C to 175°C. The capacitor is a multilayer ceramic type with a width and length of 2.8mm and a height of 2.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |