This 500VDC ceramic chip capacitor features a capacitance of 2.7pF and a tolerance of 0.1pF. It has a dielectric material of CH and is constructed in a standard technology. The capacitor is packaged in a 1111 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is suitable for microwave applications.
Exxelia Group 501CHB2R7BSLE technical specifications.
| Capacitance | 2.7pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 501CHB2R7BSLE to view detailed technical specifications.
No datasheet is available for this part.