The Exxelia Group 501CHB390FCLE is a ceramic capacitor with a capacitance of 39nF and a DC rated voltage of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.8mm in width and 2.6mm in height, with a length of 2.8mm. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
Exxelia Group 501CHB390FCLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501CHB390FCLE to view detailed technical specifications.
No datasheet is available for this part.