This 2.8x2.8mm multilayer ceramic capacitor has a capacitance of 0.0047uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 175 degrees Celsius. The capacitor is a CERAMIC CAPACITOR type with a width and length of 2.8mm and a height of 2.6mm.
Exxelia Group 501CHB4R7BSLE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501CHB4R7BSLE to view detailed technical specifications.
No datasheet is available for this part.