Cap Ceramic 5.6pF 500V CH 0.25pF Pad SMD 1111 175°C Low ESR Medical T/R
Exxelia Group 501CHB5R6CSLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501CHB5R6CSLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.