The 501CHB7R5BCLE is a 2.8x2.8mm multilayer ceramic capacitor from Exxelia Group with a capacitance of 0.0000075uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 2.6mm in height and has a width and length of 2.8mm. It is a ceramic capacitor with a capacitance value of 0.0000075uF.
Exxelia Group 501CHB7R5BCLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501CHB7R5BCLE to view detailed technical specifications.
No datasheet is available for this part.