This 500VDC ceramic chip capacitor features a capacitance of 7.5pF with a tolerance of 0.25pF and a dielectric material of CH. It has a standard technology and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 175°C and has a maximum height of 2.6mm. It is suitable for microwave applications and is constructed with a flat construction and ceramic chip case style.
Exxelia Group 501CHB7R5CSLE technical specifications.
| Capacitance | 7.5pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 501CHB7R5CSLE to view detailed technical specifications.
No datasheet is available for this part.