The Exxelia Group 501SHB150FSE is a 2-terminal ceramic capacitor with a capacitance of 15nF and a DC rated voltage of 500V. It has a compact 2.8mm x 2.8mm footprint and a height of 2.6mm. The capacitor operates within a temperature range of -55°C to 125°C.
Exxelia Group 501SHB150FSE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SHB |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group 501SHB150FSE to view detailed technical specifications.
No datasheet is available for this part.