Cap Aluminum Lytic 1500uF 50V 20% (45 X 12 X 75mm) Radial 25mm 0.02 Ohm 20000mA 8000h 105°C
Exxelia Group A712101 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 75 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.