The Exxelia Group A740281 is a 2200uF aluminum electrolytic capacitor with a rated voltage of 100VDC. It features a tolerance of -10% to 30% and an ESR of 0.04. The capacitor has a maximum impedance of 0.04 ohms at 20°C and 10kHz. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Exxelia Group A740281 technical specifications.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.04Ohm |
| Ripple Current | 220mA |
| Leakage Current | 440@5MinuA |
| Lifetime | 3500h |
| Size | 36 X 81mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Maximum Impedance | 0.04@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.