The Exxelia Group CH09A1NC685K is a film capacitor with a capacitance of 6.8uF and a DC rated voltage of 200VDC. It features a tolerance of 10% and is constructed with a dielectric of paper/PET. The capacitor is designed for through-hole mounting with an axial termination style and measures 25.4 X 47.63 in size. It operates within a temperature range of -55 to 125 degrees Celsius.
Exxelia Group CH09A1NC685K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH09A1NC685K to view detailed technical specifications.
No datasheet is available for this part.