The CH09A1NE105J film capacitor from Exxelia Group features a capacitance of 1uF with a tolerance of 5%. It has a DC rated voltage of 400VDC and is constructed with a paper/PET dielectric. The capacitor is designed to operate within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. Its size measures 19.05 X 47.63.
Exxelia Group CH09A1NE105J technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.05 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH09A1NE105J to view detailed technical specifications.
No datasheet is available for this part.