The CH09A1NE105K is a 1uF axial film capacitor with a maximum DC rated voltage of 400VDC and a tolerance of 10%. It features a paper/PET dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates over a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style.
Exxelia Group CH09A1NE105K technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.05 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH09A1NE105K to view detailed technical specifications.
No datasheet is available for this part.