The CH09A1NE225K film capacitor from Exxelia Group features a capacitance of 2.2uF with a voltage rating of 400VDC and a tolerance of 10%. It has a dielectric of paper/PET and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 25.4 X 47.63 in size.
Exxelia Group CH09A1NE225K technical specifications.
| Capacitance | 2.2uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH09A1NE225K to view detailed technical specifications.
No datasheet is available for this part.