The CH09A1RA685K is a film capacitor from Exxelia Group with a capacitance of 6.8uF and a voltage rating of 50VDC. It has a tolerance of 10% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Exxelia Group CH09A1RA685K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.02 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH09A1RA685K to view detailed technical specifications.
No datasheet is available for this part.