Cap Film 6.8uF 200V Paper/PET 20% (25.4 X 47.63mm) Bracket Mount Axial 125°C
Exxelia Group CH12A1NC685M technical specifications.
| Capacitance | 6.8uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Termination Style | Axial |
| Size | 25.4 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH12A1NC685M to view detailed technical specifications.
No datasheet is available for this part.