The CH12A1NE105M film capacitor from Exxelia Group features a capacitance of 1uF with a tolerance of 20% and a DC rated voltage of 400VDC. It has a dielectric of paper/PET and a negative capacitance tolerance of -20%. The capacitor is designed for operation between -55°C and 125°C and is mounted via a bracket mount with an axial termination style. Its size measures 19.05 X 47.63.
Exxelia Group CH12A1NE105M technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Termination Style | Axial |
| Size | 19.05 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH12A1NE105M to view detailed technical specifications.
No datasheet is available for this part.