Cap Film 1.5uF 600V Paper/PET 10% (25.4 X 47.63mm) Bracket Mount Axial 125°C
Exxelia Group CH12A1NF155K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper/PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Bracket Mount |
| Termination Style | Axial |
| Size | 25.4 X 47.63mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CH12A1NF155K to view detailed technical specifications.
No datasheet is available for this part.