Cap Film 0.1uF 250V PC 20% (18 X 8 X 12mm) Radial 15.24mm 125°C
Exxelia Group CKM 501 B 0,1uF ±20% 250V technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Size | 18 X 8 X 12mm |
| Terminal Pitch | 15.24mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group CKM 501 B 0,1uF ±20% 250V to view detailed technical specifications.
No datasheet is available for this part.