COMMON MODE CHOKES HIGH GRADE - IMPROVED TEMPERATURE STABILITY
Exxelia Group CMC17 M45 1WR technical specifications.
| Cage Code | F1379 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Exxelia Group CMC17 M45 1WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.