Cap 0.05uF/0.05uF 1000V -10% to 20% Metal Can 85°C
Exxelia Group CP54B4EG503V1 technical specifications.
| Capacitance | 0.05uF/0.05uF |
| Voltage | 1000VDC |
| Tolerance | -10% to 20% |
| DC Rated Voltage | 1000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Solder Lug |
| Construction | Metal Can |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.