Cap Film 0.0018uF 30V PC 0.5% (4.32 X 12.7mm) Axial (0.01%FR) 100°C
Sign in to ask questions about the Exxelia Group M83421/01-1020R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exxelia Group M83421/01-1020R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Capacitance | 0.0018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/01-1020R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.