The Exxelia Group M83421/01-1076R is a film capacitor with a capacitance of 0.0068uF, rated for 30VDC and 2% tolerance. It features a PC dielectric and operates between -65°C and 100°C. The capacitor is designed for through hole mounting with an axial termination style and measures 4.32mm x 12.7mm in size.
Exxelia Group M83421/01-1076R technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 30VDC |
| Tolerance | 2% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-1076R to view detailed technical specifications.
No datasheet is available for this part.