Cap Film 0.01uF 30V PC 1% (4.32 X 12.7mm) Axial (1%FR) 100°C
Exxelia Group M83421/01-1087M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.