The Exxelia Group M83421/01-1117M is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 30VDC. It has a tolerance of 1% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -65°C to 100°C and is constructed with a PC dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 30VDC |
| Tolerance | 1% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |