The Exxelia Group M83421/01-1119R is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 30VDC. It has a tolerance of 5% and is rated for operation between -65°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 4.32 X 12.7 in size. It is classified as a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-1119R technical specifications.
| Capacitance | 0.022uF |
| Voltage | 30VDC |
| Tolerance | 5% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |