The Exxelia Group M83421/01-1132P is a film capacitor with a capacitance of 0.033uF and a voltage rating of 30VDC. It has a tolerance of 10% and a dielectric material of PC. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -65 to 100 degrees Celsius. The M83421/01-1132P is a general-purpose film capacitor suitable for various applications.
Exxelia Group M83421/01-1132P technical specifications.
| Capacitance | 0.033uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 14.27mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-1132P to view detailed technical specifications.
No datasheet is available for this part.