Cap Film 1.2uF 30V PC 0.25% (7.92 X 20.65mm) Axial (0.001%FR) 100°C
Exxelia Group M83421/01-1253S technical specifications.
| Capacitance | 1.2uF |
| Voltage | 30VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 20.65mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.