The Exxelia Group M83421/01-1361P is a 30VDC 20uF PC film capacitor with a tolerance of 0.25%. It has a negative capacitance tolerance of -0.25% and operates between -65°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 17.01 x 47.62 in size. It has a failure rate of P.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-1361P technical specifications.
| Capacitance | 20uF |
| Voltage | 30VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.