The Exxelia Group M83421/01-1362M film capacitor features a capacitance of 20uF with a tolerance of 0.5% and a DC rated voltage of 30VDC. It has a negative capacitance tolerance of -0.5% and a positive capacitance tolerance of 0.5%. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -65°C to 100°C.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-1362M technical specifications.
| Capacitance | 20uF |
| Voltage | 30VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.