This 20uF film capacitor has a rated voltage of 30VDC with a tolerance of 2%. It features a PC dielectric and operates over a temperature range of -65°C to 100°C. The capacitor is mounted through a hole and has an axial termination style. Its size is 17.01mm by 47.62mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-1364P technical specifications.
| Capacitance | 20uF |
| Voltage | 30VDC |
| Tolerance | 2% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.