Cap Film 20uF 30V PC 5% (17.01 X 47.62mm) Axial (0.01%FR) 100°C
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-1365R technical specifications.
| Capacitance | 20uF |
| Voltage | 30VDC |
| Tolerance | 5% |
| DC Rated Voltage | 30VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.