The Exxelia Group M83421/01-2003P is a film capacitor with a capacitance of 0.001uF, rated for 50VDC with a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1% and positive capacitance tolerance of 1%. The capacitor operates over a temperature range of -65°C to 100°C and is mounted through a hole with an axial termination style. Its size is 4.32 X 12.7mm.
Exxelia Group M83421/01-2003P technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.