The Exxelia Group M83421/01-2044S is a 0.0033uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 0.5%. It operates between -65°C and 100°C and is mounted through a hole with an axial termination style. The capacitor measures 4.32mm x 12.7mm in size and has a failure rate of S.
Exxelia Group M83421/01-2044S technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.