The Exxelia Group M83421/01-2045M is a film capacitor with a capacitance of 0.0033uF and a voltage rating of 50VDC. It has a tolerance of 1% and a dielectric material of PC. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -65°C to 100°C.
Exxelia Group M83421/01-2045M technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2045M to view detailed technical specifications.
No datasheet is available for this part.