Exxelia Group's M83421/01-2140S is a 0.047uF film capacitor with a rated voltage of 50VDC and a tolerance of 0.5%. It has a dielectric material of PC and operates within a temperature range of -65°C to 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 4.32 X 17.45 in size. It has a failure rate of S.
Exxelia Group M83421/01-2140S technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 17.45mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.