This film capacitor has a capacitance of 0.082uF with a voltage rating of 50VDC and a tolerance of 0.5%. It is designed for through hole mounting with an axial termination style. Operating temperature range is from -65°C to 100°C. The capacitor is manufactured by Exxelia Group.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.9 X 20.65mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |