Cap Film 0.27uF 50V PC 2% (7.92 X 17.45mm) Axial (0.01%FR) 100°C
Exxelia Group M83421/01-2208R technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 17.45mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.