Cap Film 2uF 50V PC 10% (12.7 X 28.57mm) Axial (0.1%FR) 100°C
Exxelia Group M83421/01-2282P technical specifications.
| Capacitance | 2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 28.57mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2282P to view detailed technical specifications.
No datasheet is available for this part.