Cap Film 5uF 50V PC 0.25% (17.01 X 34.93mm) Axial (0.1%FR) 100°C
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2325P technical specifications.
| Capacitance | 5uF |
| Voltage | 50VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.