The Exxelia Group M83421/01-2332M is a film capacitor with a capacitance of 5.6uF, rated for 50VDC and 0.5% tolerance. It has a dielectric of PC and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -65 to 100 degrees Celsius. It is manufactured by Exxelia Group and classified as a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2332M technical specifications.
| Capacitance | 5.6uF |
| Voltage | 50VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.