The Exxelia Group M83421/01-2339M is a 6.8uF film capacitor with a rated voltage of 50VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor operates over a temperature range of -65°C to 100°C and is mounted through a hole with an axial termination style. The size of the capacitor is 17.01mm x 47.62mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2339M technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |