The Exxelia Group M83421/01-2342S film capacitor features a capacitance of 6.8uF with a tolerance of 10%. It operates within a temperature range of -65°C to 100°C and is designed for through-hole mounting with an axial termination style. The capacitor is rated for 50VDC and has a dielectric material of PC.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2342S technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.