The Exxelia Group M83421/01-2349M film capacitor features a capacitance of 8.2uF with a tolerance of 0.25% and a DC rated voltage of 50VDC. It has a negative capacitance tolerance of -0.25% and a positive capacitance tolerance of 0.25%. The capacitor operates within a temperature range of -65°C to 100°C and is designed for through-hole mounting with an axial termination style. Its size measures 17.01mm by 47.62mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2349M technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.